Bourns PWR221T-30-R100F High power resistor 0.1 Ω Radial lead TO 220 30 W 1%

MPN
PWR221T-30-R100F
Brand
Bourns
EAN-13
2050002109902
Order Code
15-9980
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 289 in stock

Bourns PWR221T-30-R100F is a high power resistor designed to deliver reliable performance in demanding applications. Featuring a resistance of 0.1 ohms with a precision tolerance of 1%, this component is housed in a TO-220 package with radial leads, enabling efficient heat dissipation and ease of mounting on circuit boards. With a power rating of 30 watts, it is suitable for use in power electronics, motor drives, and power supply circuits, where high power handling is essential. The PWR221T-30-R100F ensures stability and consistent performance across a range of thermal conditions, making it ideal for both industrial and consumer electronic devices. Its robust design ensures long-term reliability, which is crucial in applications requiring high precision and consistent current limitation.
Type High power Resistor
Resistance 0.1Ω
Tolerance 1%
Power Rating 30W
Content 1
Cross Section 4.83mm
Dimensions (L x W x H) 30.48 x 10.66 x 3.33 mm
Height 3.33mm
Length 30.48mm
Max. temperature +155°C
Maximum Temperature +155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 100ppm/°C
Threshold Voltage 1.7 V
Width 10.66mm

Reviews

Be the first to submit a review

Trustpilot