Bourns PWR220T-20-3R30F High power resistor 3.3 Ω Radial lead TO 220 20 W 1%

MPN
PWR220T-20-3R30F
Brand
Bourns
EAN-13
2050002109629
Order Code
15-9977
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Bourns PWR220T-20-3R30F is a robust high power resistor designed to deliver precision and reliability in demanding electronic applications. Featuring a resistance of 3.3 ohms with a tolerance of 1%, this resistor is encased in a TO-220 package, which aids in effective heat dissipation while maintaining a compact form factor. Its radial lead configuration ensures straightforward PCB integration and facilitates efficient thermal management for applications up to 20 watts. Typically used in power supply circuits, motor control systems, and industrial automation equipment, the PWR220T-20-3R30F is well-suited for both linear and switching power systems where stability and high-power handling are essential. This component embodies Bourns' commitment to quality, ensuring performance consistency in various environments.
Type High power Resistor
Resistance 3.3Ω
Tolerance 1%
Power Rating 20W
Content 1
Cross Section 4.36mm
Dimensions (L x W x H) 28.3 x 10.1 x 4 mm
Height 4mm
Length 28.3mm
Max. temperature +155°C
Maximum Temperature +155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 100ppm/°C
Threshold Voltage 8.1 V
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot