Bourns MF-R030 Multifuse 0.3A 60V Auto-resettable Fuse Ø7.4mm

MPN
MF-R030
Brand
Bourns
EAN-13
2050000181672
Order Code
11-5224
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.244
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

Bourns MF-R030 Multifuse is a resettable fuse with a holding current of 0.3 A and a maximum voltage of 60 V, featuring a diameter of 7.4 mm. It is well-suited for over-current protection in electronic and electrical circuits. Typical applications include consumer electronics and telecommunications where circuit protection is required.
Type Multifuse cutoffs
Voltage - Max 60V
(Ø) 7.4mm
CS 5.1mm
I(H) 0.3A
Max. Ohm 1.36Ω
Nominal Voltage 60V
Size/ Dimension (Ø) 7.4mm

Reviews

Be the first to submit a review

Trustpilot