Bourns ENS1J-B28-L00256L Optical Rotary Encoder 5V IP40 2-bit Gray Code

MPN
ENS1J-B28-L00256L
Brand
Bourns
EAN-13
2050009630737
Order Code
08-6422
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £84.92 £82.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Bourns ENS1J-B28-L00256L is a precision rotary encoder featuring accurate position sensing capabilities. This component is designed to measure rotational angle and tilt, making it ideal for various industrial and automation applications. Common uses include integration into control systems, robotics, and feedback devices.
Type Rotary encoder
Supply Voltage 5V
Maximum Temperature +75°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot