Bourns Cr1206-Fx-4702Elf Cermet Resistor 47KΩ SMD 1206 0.25 W 1 %

MPN
CR1206-FX-4702ELF
Brand
Bourns
EAN-13
2050009630676
Order Code
15-9967
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Bourns CR1206-FX-4702ELF is a compact and precise cermet resistor designed for surface-mount applications with a resistance value of 47 kO. This resistor is housed in a 1206 package and offers a power rating of 0.25 watts with a tolerance of 1%, ensuring reliable performance in various electronic circuits. With a temperature coefficient of 100 ppm/K, this resistor is suitable for applications requiring stability in changing thermal environments. Typically used in precision electronics, this component is ideal for consumer electronics, industrial controls, and telecommunications equipment, where maintaining exact electrical resistance is critical. Its surface-mount design facilitates ease of integration into automated assembly processes.
Type CR1206-FX-4702ELF
Resistance 47kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Temperature 155°C
Minimum Operating Temperature -55°C
Mounting Type PCB mount
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot