Bourns Cr1206-Fx-3300Elf Cermet Resistor 330Ω SMD 1206 0.25 W 1 % 100 PPM K

MPN
CR1206-FX-3300ELF
Brand
Bourns
EAN-13
2050009630669
Order Code
15-9966
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Bourns CR1206-FX-3300ELF is a high-precision cermet resistor featuring a resistance of 330 ohms within an SMD 1206 package. This resistor is engineered to support a power rating of 0.25 watts and demonstrates a tolerance of 1 percent, making it suitable for precise electronic applications. With a temperature coefficient of 100 ppm/K, it maintains stability across a range of temperatures, ensuring reliable performance in varying environmental conditions. This component is typically utilised in analogue circuits, sensors, and high-frequency applications where minimal parasitic inductance is critical. Its compact design and robust specifications make it ideal for integration in densely populated PCBs, supporting miniaturisation efforts in advanced electronic systems.
Type CR1206-FX-3300ELF
Resistance 330Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Temperature 155°C
Minimum Operating Temperature -55°C
Mounting Type PCB mount
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot