Bourns 91A1A-B28-B23L Rotary Potentiometer Plastic film 1W 500kΩ 1pc

MPN
91A1A-B28-B23L
Brand
Bourns
EAN-13
2050009632038
Order Code
15-9960
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.66 £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Bourns 91A1A-B28-B23L rotary potentiometer is a precise and reliable component featuring a plastic film element designed specifically for linear motion applications. This slide potentiometer operates at a power rating of 1 watt and offers a resistance value of 500 kilo-ohms, making it suitable for a wide range of electronic adjustments where precise control over signal modulation is required. Engineers frequently employ this component in audio equipment, instrumentation control systems, and feedback circuits where high performance and durability are essential. The robust construction and high resistance precision ensure effective performance in various technical environments. Additionally, the single-unit packaging allows for straightforward implementation in both prototype and production assemblies.
Type 91A1A-B28-B23L
Resistance 500kΩ
No of Turns 1
Power Rating 1W
Axle Diameter 6.35mm
Connection Solder pins
Content 1
Dimensions (L x W) 15.88 mm x 17.45 mm
Electrical Angle 240°
Length 15.88mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Plastic film pot
Resistance characteristic linear
Width 17.45mm

Reviews

Be the first to submit a review

Trustpilot