Bourns 91A1A-B28-B10L plastic film pot rotary potentiometer 1 W 1 kΩ

MPN
91A1A-B28-B10L
Brand
Bourns
EAN-13
2050009632014
Order Code
15-9958
Country of Origin
Mexico
Qty Was Unit Price (Ex VAT)
1+ £6.47 £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Bourns 91A1A-B28-B10L is a high-quality plastic film rotary potentiometer designed to handle a power rating of 1 Watt at a resistance of 1 kilohm. This component is categorised under slide potentiometers and is recognised for its precision and durability in electronic circuits. Its construction utilises a plastic film, providing stable performance and reliability in various applications. Engineers commonly use this potentiometer in applications requiring accurate resistance adjustment, such as audio equipment, instrumentation controls, and tuning circuits. The Bourns 91A1A-B28-B10L is suitable for both professional and hobbyist projects, where reliable and repeatable positioning is essential.
Type 91A1A-B28-B10L
Resistance 1kΩ
No of Turns 1
Power Rating 1W
Axle Diameter 6.35mm
Connection Solder pins
Content 1
Dimensions (L x W) 15.88 mm x 17.45 mm
Electrical Angle 240°
Length 15.88mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Plastic film pot
Resistance characteristic linear
Width 17.45mm

Reviews

Be the first to submit a review

Trustpilot