Bourns 6639S-301-103 Rotary Potentiometer 1 W 10 kΩ Plastic film

Order Code:

15-9579

Brand: Bourns MPN: 6639S-301-103 EAN-13: 2050009631987
Qty Unit Price (Ex VAT)
1+ £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Bourns 6639S-301-103 is a rotary potentiometer designed for precision and reliability in electronic circuit applications. This device features a durable plastic film construction, providing a rated power of 1 watt and a total resistance of 10 kO, making it suitable for various adjustment tasks in both industrial and consumer electronics. As a slide potentiometer, it allows for smooth and continuous resistance variation, which is critical for fine-tuning voltage control in circuits. Its robust design and high resistance tolerance enable its use in applications such as audio equipment, instrumentation, and signal processing, where precise resistance adjustment is paramount.
Type 6639S-301-103
Resistance 10kΩ
No of Turns 1
Power Rating 1W
Axle Diameter 6.34mm
Connection Solder tag
Content 1
Electrical Angle 340°
Length 11.25mm
Maximum Temperature 125°C
Mechanical Angle 340°
Minimum Temperature -40°C
Product Type Plastic film pot
Resistance characteristic linear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot