Bourns 53UAD-T22-B15L Plastic film pot 10 kΩ 0.5 W Rotary Potentiometer

MPN
53UAD-T22-B15L
Brand
Bourns
EAN-13
2050009631956
Order Code
15-9356
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £10.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bourns 53UAD-T22-B15L is a rotary potentiometer designed with a plastic film element, offering a resistance value of 10 kO and a power rating of 0.5 W. This component falls under the category of slide potentiometers and is engineered for precision and reliability in electronic circuits. It is commonly utilised in applications such as audio equipment, where it functions as a volume control, and in various types of measurement devices, providing adjustable resistance values critical for tuning and calibration. The robust construction and reliable performance make it suitable for use in both consumer electronics and professional audio systems, ensuring it meets the rigorous demands of technical environments.
Type 53UAD-T22-B15L
Resistance 10kΩ
No of Turns 1
Power Rating 0.5W
Axle Diameter 4mm
Connection Solder tag
Content 1
Dimensions (L x W) 12.5 mm x 13.5 mm
Electrical Angle 270°
Length 12.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 290°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Plastic film pot
Resistance characteristic linear
Width 13.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot