Bourns 53RAD-R22-B15L Plastic film pot 0.5 W 10 kΩ Rotary Potentiometer

MPN
53RAD-R22-B15L
Brand
Bourns
EAN-13
2050009631925
Order Code
15-8945
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.45 £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bourns presents the 53RAD-R22-B15L, a plastic film rotary potentiometer designed for precision and durability in electronic circuits. This component features a resistance of 10 kO and a power rating of 0.5 watts, making it suitable for applications requiring precise control of electrical resistance. Constructed with a robust plastic film, this rotary potentiometer ensures reliability and consistent performance across various environmental conditions. Engineers commonly utilise this component in audio equipment, instrumentation, and other electronic devices where accurate adjustment of voltage or current is crucial. Its dependable design and versatile application make it an essential component in both industrial and consumer electronics.
Type 53RAD-R22-B15L
Resistance 10kΩ
No of Turns 1
Power Rating 0.5W
Axle Diameter 6mm
Connection Solder tag
Content 1
Dimensions (L x W) 12.5 mm x 13.5 mm
Electrical Angle 270°
Length 12.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 290°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Plastic film pot
Resistance characteristic linear
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot