Bourns 53RAD-R22-B12L Rotary Potentiometer Plastic film 0.5 W 2.5 kΩ

MPN
53RAD-R22-B12L
Brand
Bourns
EAN-13
2050009631918
Order Code
15-8928
Country of Origin
Mexico

Discontinued


Bourns 53RAD-R22-B12L is a rotary potentiometer designed with a durable plastic film element, rated at 0.5 watts and offering a resistance of 2.5 kO. This slide potentiometer is engineered for precision control, making it suitable for applications requiring reliable variable resistance, such as audio equipment, motor controllers, and industrial instrumentation. The plastic film construction provides stability and extended lifecycle performance, ensuring consistent operation under various conditions. Renowned for its compact form factor and effective rotary motion, this Bourns potentiometer integrates seamlessly into electronic circuits where space and reliability are critical considerations.
Type 53RAD-R22-B12L
Resistance 2.5kO
No of Turns 1
Power Rating 0.5W
Axle Diameter 6mm
Connection Solder tag
Content 1
Dimensions (L x W) 12.5 mm x 13.5 mm
Electrical Angle 270°
Length 12.5mm
Maximum Temperature 125°C
Mechanical Angle 290°
Minimum Temperature 1°C
Product Type Plastic film pot
Resistance characteristic linear
Width 13.5mm

Trustpilot