Bourns 4610X-102-681Lf Resistor Ladder Tht Sip 680Ω 0.3W 10 Pitch 1Pc

Bourns 4610X-102-681Lf Resistor Ladder Tht Sip 680Ω 0.3W 10 Pitch 1Pc

MPN
4610X-102-681LF
Brand
Bourns
EAN-13
2050009631857
Order Code
15-6888
Country of Origin
Japan

Discontinued


Bourns 4610X-102-681LF is a precision-engineered resistor ladder designed for integration into various electronic circuits. This component features a resistance of 680 ohms and a power rating of 0.3 watts, arranged within a through-hole technology (THT) Single Inline Package (SIP) format, offering a 10-pin configuration. The carefully calibrated resistor network ensures consistent performance in applications requiring stable voltage division or current regulation, such as analogue signal processing or digital-to-analogue conversion circuits. Its design facilitates easy assembly on printed circuit boards, making it suitable for both professional and educational environments requiring reliable component performance. The Bourns 4610X-102-681LF provides an effective solution where space and precision are critical in circuit design.
Type Resistor ladder
Resistance 680Ω
Number of Resistor 9
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 25.35 x 2.49 x 5.08 mm
Height 5.08mm
Length 25.35mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Trustpilot