Bourns 4610X-101-103Lf Resistor Ladder 10KΩ Radial Lead Sip 10 0.2 W

Order Code:

15-6762

Brand: Bourns MPN: 4610X-101-103LF EAN-13: 2050002265936
Qty Unit Price (Ex VAT)
1+ £0.256
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Bourns 4610X-101-103LF is a precision resistor ladder array commonly utilised in electronic circuits for its stable resistive properties. This component is designed with a resistance value of 10 kO and features a radial lead Single In-line Package (SIP) comprising ten pins, accommodating various circuit design needs. With a power rating of 0.2 watts, the resistor is well-suited for integration into analogue and digital circuits such as data converters, signal processing, and precise voltage level scaling. Engineers often employ this resistor ladder in applications demanding accurate voltage division and reliable resistance matching due to its quality construction and consistent performance parameters.
Type SIP 10
Resistance 10kΩ
Power Rating 0.2W
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 25.35 x 2.49 x 5.08 mm
Height 5.08mm
Length 25.35mm
Product Type Resistor ladder
Temperature Coefficient 100ppm/°C
Tolerance ± 2%
Width 2.49mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot