Bourns 4608X-102-222Lf Resistor Ladder 2.2KΩ Tht Sip 8 0.3 W 1 Piece

MPN
4608X-102-222LF
Brand
Bourns
EAN-13
2050009631673
Order Code
15-2601
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Bourns 4608X-102-222LF is a resistor ladder from the resistor arrays and networks category. It features a resistance of 2.2 kO and is configured in a single in-line package (SIP) with 8 pins, making it suitable for through-hole technology (THT) applications. With a power rating of 0.3 watts, this component is designed to optimise space and efficiency in circuit design. Its precise resistance characteristics make it ideal for voltage division and signal attenuation tasks in analogue circuits. Engineers often utilise this type of resistor array in digital-to-analogue converters, sensor compensation circuits, and precision measurement instruments where space and reliability are critical.
Type Resistor ladder
Resistance 2.2kΩ
Number of Resistor 4
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot