Bourns 4608X-102-102Lf Resistor Ladder 1KΩ Tht Sip 8 0.3 W 1 Piece Networks

MPN
4608X-102-102LF
Brand
Bourns
EAN-13
2050009631642
Order Code
15-2530
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Bourns 4608X-102-102Lf is a precision resistor ladder array designed for a variety of electronic applications requiring accurate and stable resistive components. This component belongs to the category of resistor arrays and networks and features a resistance value of 1 kO. It is configured in a through-hole SIP (Single In-line Package) with 8 pins and is rated for a power capacity of 0.3 watts. Engineers typically use resistor ladder networks like this in digital-to-analogue converters, voltage divider circuits, and impedance matching applications, where reliable resistor performance is critical. The design ensures ease of integration in both prototyping and production settings while providing dependable electrical characteristics.
Type Resistor ladder
Resistance 1kΩ
Number of Resistor 4
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot