Bourns 4608X-102-102Lf Resistor Ladder 1KΩ Radial Sip 8 0.3 W 1 Piece Res Net

MPN
4608X-102-102LF
Brand
Bourns
EAN-13
2050002265448
Order Code
15-2491
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bourns 4608X-102-102LF is a high-precision resistor ladder, categorised under resistor arrays and networks. This component features a resistance value of 1 kO and is designed in a radial lead single inline package (SIP) with eight pins, supporting a power rating of 0.3 watts. The resistor ladder is specifically engineered for applications requiring precise voltage division, signal conditioning, and reference voltage settings common in analogue and digital circuits. Its robust construction and reliable performance make it suitable for use in professional audio equipment, instrumentation, and control systems, where consistent and accurate resistance values are crucial for optimal operation.
Type Resistor ladder
Resistance 1kΩ
Number of Resistor 4
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Temperature Coefficient 100ppm/°C
Width 2.49mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot