Bourns 4607X-101-103Lf Resistor Ladder 10KΩ Sip 7 0.2 W Radial Lead

MPN
4607X-101-103LF
Brand
Bourns
EAN-13
2050002265332
Order Code
15-2345
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 828 in stock

Bourns 4607X-101-103LF, 1055209, is a precision-engineered component within the category of resistor arrays and networks. This resistor ladder features a resistance value of 10 kO and is designed in a SIP 7 package with radial leads, allowing for straightforward integration into electronic circuits. Rated at 0.2 W, this component serves well in applications where space is limited but a reliable and stable resistance ladder is essential, such as digital-to-analogue converters, signal processing units, and precise voltage division circuits. Its construction adheres to high standards for durability and performance, making it suitable for use in varied industrial and consumer electronics environments. The Bourns resistor ladder thus provides a robust solution for engineers requiring detailed and stable resistor networks in compact form factors.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 6
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 17.73 x 2.49 x 5.08 mm
Height 5.08mm
Length 17.73mm
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot