Bourns 4605X-101-222Lf Resistor Ladder 2.2KΩ Tht Sip 5 0.2 W 1 Piece

MPN
4605X-101-222LF
Brand
Bourns
EAN-13
2050009631543
Order Code
14-8623
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Bourns 4605X-101-222LF is a precision resistor array renowned for its reliability in electronic circuits. This component, classified under resistor arrays and networks, features a resistor ladder configuration with a resistance value of 2.2 kO and is encapsulated in a SIP (Single Inline Package) format with five pins, designed for through-hole technology mounting. With a power rating of 0.2 W, the resistor array is suited for applications requiring compact and efficient resistance solutions, such as digital-to-analogue converters, pull-up/pull-down resistors in bus interfaces, and signal processing networks. The use of this component is ideal in various engineering applications where space conservation and precise resistance characteristics are critical, particularly in complex circuitry configurations.
Type Resistor ladder
Resistance 2.2kΩ
Number of Resistor 4
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 12.65 x 2.49 x 5.08 mm
Height 5.08mm
Length 12.65mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot