Bourns 4605X-101-103Lf Resistor Ladder 10KΩ Tht Sip 5 0.2 W 1 Piece

Order Code:

14-6321

Brand: Bourns MPN: 4605X-101-103LF EAN-13: 2050009631529
Qty Unit Price (Inc VAT)
50+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
52 in stock, despatched in 4 working days

Bourns 4605X-101-103LF is a resistor ladder from the resistor arrays and networks category, known for its reliable performance in circuitry requiring precision resistance configurations. This particular model features a resistance value of 10 kO and is designed in a single in-line package (SIP) configuration with five pins, suitable for through-hole technology (THT) mounting. With a power rating of 0.2 watts, it is ideal for applications where space is at a premium and precise parallel resistance needs are critical, such as digital-to-analogue conversion, signal processing, and operational amplifier circuits. The durable construction and precise tolerance of the Bourns 4605X-101-103LF make it a preferred choice in the design of compact electronic devices and systems requiring consistent electrical performance.
Type THT
Resistance 10kΩ
Power Rating 0.2W
Content 1
Dimensions (L x W x H) 12.65 x 2.49 x 5.08 mm
Height 5.08mm
Length 12.65mm
Maximum Temperature 125°C
Product Type Resistor ladder
Temperature Coefficient 100ppm/°C
Tolerance ± 2%
Width 2.49mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot