Bourns 4604X-102-103Lf Resistor Ladder 10KΩ Tht Sip-4 0.3 W 1 Piece

MPN
4604X-102-103LF
Brand
Bourns
EAN-13
2050009631505
Order Code
14-5087
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Bourns 4604X-102-103Lf is a resistor ladder part of the resistor arrays and networks category, featuring a resistance of 10 kO per element, and formatted as a through-hole technology (THT) single in-line package (SIP-4). This component is designed to handle a power rating of 0.3 watts, making it suitable for low- to moderate-power applications. Engineers can typically utilise this resistor ladder in digital-to-analogue or analogue-to-digital converter circuits, where precise and stable resistance values are required for reliable signal processing. The SIP configuration aids in simplifying the PCB design and reduces the footprint compared to discrete resistors, making it an advantageous choice for compact and efficient circuit designs. Its reliability and precise resistance control make it an essential component in instrumentation, telecommunications, and various digital interfacing applications.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 2
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 10.11 x 2.49 x 5.08 mm
Height 5.08mm
Length 10.11mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot