Bourns 4116R-1-151Lf Resistor Ladder 150Ω Tht Dip16 0.25 W 1 Piece

MPN
4116R-1-151LF
Brand
Bourns
EAN-13
2050009630423
Order Code
14-1753
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Bourns 4116R-1-151LF is a precision resistor array and network component designed for applications requiring multiple resistors in a compact package. This resistor ladder features a resistance value of 150 ohms, suitable for low-power applications, delivered in a through-hole technology (THT) format for ease of mounting on circuit boards. The device is encapsulated in a dual in-line package (DIP16), ensuring compatibility with standard PCB layouts, and it supports a power rating of 0.25 watts. Commonly used in signal processing, voltage division, and ladder network applications, the Bourns 4116R-1-151LF provides reliability and accuracy in electronic circuits, making it ideal for both analogue and digital systems. Its design makes it well-suited for use in consumer electronics, industrial equipment, and various circuit design projects.
Type Resistor ladder
Resistance 150Ω
Number of Resistor 8
Power Rating 0.25W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 21.97 x 8.64 x 4.57 mm
Height 4.57mm
Length 21.97mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 8.64mm

Reviews

Be the first to submit a review

Trustpilot