Bourns 4116R-1-151Lf Resistor Ladder 150Ω Radial Lead Dip 16 0.25 W

MPN
4116R-1-151LF
Brand
Bourns
EAN-13
2050002264854
Order Code
14-1687
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Bourns 4116R-1-151Lf is a resistor array commonly used in electronic circuits to ensure precise resistance values in a compact format. This component features a resistor ladder configuration with a resistance of 150 ohms and is designed in a radial lead dual in-line package (DIP) with 16 pins. It supports a power rating of 0.25 watts, making it suitable for applications where moderate power handling is required. The 4116R-1-151Lf resistor ladder is particularly useful in digital-to-analogue converters, operational amplifiers, and other circuitry where space-saving and high precision are critical. Its robust design allows it to be integrated into a wide range of electronic devices, enhancing performance through reliable resistance arrangements.
Type Resistor ladder
Resistance 150Ω
Number of Resistor 8
Power Rating 0.25W
Tolerance 2%
Network Type Isolated
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 21.97 x 4.69 x 7.62 mm
Height 7.62mm
Length 21.97mm
Temperature Coefficient 100ppm/°C
Width 4.69mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot