Bourns 3590S-2-503L Precision potentiometer 2 W 50 kΩ Rotary Potentiometer

MPN
3590S-2-503L
Brand
Bourns
EAN-13
2050009630348
Order Code
14-1473
Country of Origin
Mexico
Qty Was Unit Price (Ex VAT)
1+ £21.80 £21.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Bourns 3590S-2-503L is a precision potentiometer offering a resistance of 50 kO and a power rating of 2 watts. This rotary potentiometer is known for its high reliability and durability in various applications, owing to its robust construction and precise control characteristics. It features a smooth, continuous rotary action, facilitating fine adjustments required in tuning circuits, sensor signal calibration, or as a variable resistor in operational amplifier configurations. Commonly employed in audio equipment, industrial control systems, and instrumentation, the Bourns 3590S-2-503L provides engineers with a versatile component for precision tuning and adjustments.
Type 3590S-2-503L
Resistance 50kΩ
No of Turns 10
Power Rating 2W
Axle Diameter 6.34mm
Connection Solder tag
Content 1
Dimensions (L x W) 22 mm x 18.6 mm
Electrical Angle 3600°
Length 22mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 3600°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot