Bourns 3590S-2-102L Precision Rotary Potentiometer 2W 1kΩ 1 piece

MPN
3590S-2-102L
Brand
Bourns
EAN-13
2050009630287
Order Code
14-1223
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Bourns presents the 3590S-2-102L Precision Rotary Potentiometer, a high-quality component known for its accuracy and reliability. This slide potentiometer is rated at 2 watts with a resistance value of 1 kO, making it suitable for precision applications where stability and durability are paramount. Engineered for fine-tuning and calibration tasks, it is ideal for use in audio equipment, instrumentation, and measurement devices. The 3590S-2-102L is built to withstand demanding environments, ensuring consistent performance in professional and industrial settings. Its robust construction and precise resistance characteristics make it a preferred choice among engineers requiring exacting control in their electronic designs.
Type 3590S-2-102L
Resistance 1kΩ
No of Turns 10
Power Rating 2W
Axle Diameter 6.34mm
Connection Solder tag
Content 1
Dimensions (L x W) 22 mm x 18.6 mm
Electrical Angle 3600°
Length 22mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 3600°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 18.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot