Bourns 3314J-1-503E Cermet trimmer 0.25 W 50 kΩ 210° 240° 1 pc Trimmers

MPN
3314J-1-503E
Brand
Bourns
EAN-13
2050009628451
Order Code
13-7936
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Bourns 3314J-1-503E is classified under alternate description 2996268. This cermet trimmer potentiometer offers a resistance of 50 kO and supports a power rating of 0.25 W. Engineered with a rotational angle of 210° to 240°, it allows precise adjustment within electronic circuits. Typical applications include use in calibration and tuning of signal amplifiers, oscillators, and frequency circuits, where stability and reliability are crucial. Suitable for a variety of engineering environments, the trimmer ensures consistent performance across a range of conditions.
Type Cermet Trimmer
Resistance 50kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot