Bourns 3299Y-1-501LF Cermet trimmer linear 0.5W 500Ω 9° single unit

MPN
3299Y-1-501LF
Brand
Bourns
EAN-13
2050009628215
Order Code
13-7915
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Bourns 3299Y-1-501LF is a precision cermet trimmer potentiometer designed for fine electrical resistance adjustment applications. With an electrical power handling capability of 0.5 watts and a resistance of 500 ohms, this single-turn linear trimmer provides reliable performance for circuit tuning and calibration. Its 9 degree adjustment allows for precise resistance setting, vital for applications such as precision analogue circuits, voltage dividers, and variable gain control. As an industry-standard component, the 3299Y-1-501LF is suitable for use in various electronic equipment, including communication devices and instrumentation systems, where accuracy and stability are critical.
Type Cermet Trimmer
Resistance 500Ω
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot