Bourns 3299Y-1-104LF Cermet trimmer linear 0.5 W 100 kΩ 9° 1 pc(s)

MPN
3299Y-1-104LF
Brand
Bourns
EAN-13
2050009628208
Order Code
13-7914
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Bourns 3299Y-1-104LF is a versatile cermet trimmer potentiometer featuring a resistance value of 100 kO and capable of handling up to 0.5 watts of power. Engineered for precision, it has a rotary adjustment angle of 9 degrees, allowing fine-tuning and adjustment for various electrical circuits. The solid reliability of this component makes it suitable for applications in calibration equipment, sensor adjustments, and voltage dividers within electronic devices. Known also by its alternate description 2996243, this Bourns product is designed to offer enduring performance in environments where resilient components are crucial. Whether used in prototyping or production environments, it ensures stability and precision in a wide range of engineering applications.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot