Bourns 3299W-1-503LF 3299W Cermet trimmer linear 0.5 W 50 kΩ 9° 1 pc trimmer

MPN
3299W-1-503LF
Brand
Bourns
EAN-13
2050009629946
Order Code
13-7912
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Bourns 3299W-1-503LF is a high-precision cermet trimmer potentiometer designed for applications necessitating fine-tuning of resistance in electronic circuits. This linear trimmer offers a resistance value of 50 kO and a power rating of 0.5 watts, ensuring reliable performance in a compact form factor. With a rotational angle of 9°, the component provides precise adjustment capabilities, making it suitable for use in calibration and tuning of circuitry within test equipment, audio devices, and sensor systems. This product, also identified as 2996241 by Bourns, exemplifies dependable performance and high durability, aligning with the needs of engineers requiring adjustable resistive elements in sophisticated electronic designs.
Type Cermet Trimmer
Resistance 50kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle 9°
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot