Bourns 3299W-1-202LF Cermet trimmer linear 0.5 W 2 kΩ 9° 1 pc(s)

MPN
3299W-1-202LF
Brand
Bourns
EAN-13
2050009629915
Order Code
13-7909
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Bourns 3299W-1-202LF, also known by the alternate description 2996238, is a cermet trimmer with a linear resistance of 2 kO capable of dissipating 0.5 watts. This component is engineered for precision applications where fine-tuning of resistance is required, with its design incorporating a 9° adjustment for greater accuracy. Typically utilised in circuit design, it is frequently employed in calibration settings, operational amplifiers, and sensor adjustment circuits, where its reliability and precision adjustments are critical. The compact form factor and robust construction of the Bourns 3299W-1-202LF make it a valuable asset in both prototyping and final production designs in various electronic applications.
Type Cermet Trimmer
Resistance 2kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle 9°
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot