Bourns 3296Z-1-502LF Cermet trimmer linear 0.5 W 5 kΩ 9 ° 1 pc

MPN
3296Z-1-502LF
Brand
Bourns
EAN-13
2050009629861
Order Code
13-7904
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Bourns 3296Z-1-502LF is a precision cermet trimmer potentiometer designed to offer reliable performance in a variety of electrical and electronic applications. This product, also known by the alternate description 2996233, features a linear resistance of 5 kO and is capable of handling a power rating of 0.5 Watt. The component is engineered with an adjustment angle of 9 degrees, allowing fine tuning for precise resistance settings essential in circuit calibration. Due to its robust construction and accurate adjustment capabilities, it is commonly used in instrumentation, control systems, and other circuits requiring adaptable resistance for optimal operating conditions.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot