Bourns 3296Z-1-501LF Cermet trimmer linear 0.5 W 500 Ω 9 ° 1 pc

MPN
3296Z-1-501LF
Brand
Bourns
EAN-13
2050009629854
Order Code
13-7903
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bourns 3296Z-1-501LF is a precision cermet trimmer potentiometer designed for sensitive electronic applications, offering a linear resistance of 500 ohms with a power rating of 0.5 watts. This component features a compact design with a 9-degree adjustment, making it suitable for applications requiring fine-tuning of resistance values in circuits. It is commonly employed in industrial control, audio circuits, and as a calibration tool in measurement equipment due to its reliable performance and durability. Bourns has engineered the 3296Z-1-501LF to provide stable and repeatable resistance adjustments, making it an integral component in various fields requiring precise electronic tuning.
Type Cermet Trimmer
Resistance 500Ω
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle 9°
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot