Bourns 3296Z-1-103LF Cermet trimmer linear 0.5 W 10 kΩ 9° 1 pc

MPN
3296Z-1-103LF
Brand
Bourns
EAN-13
2050009629793
Order Code
13-7897
View Full Product Range (36)

Discontinued


Bourns 3296Z-1-103LF is a precise cermet trimmer with a linear adjustment capability, designed to offer a resistance of 10 kO. This component is recognised under the alternate description 2996226 and is capable of handling a power rating of 0.5 watts, making it suitable for applications requiring reliable fine-tuning of circuit parameters. The trimmer features a resolution of 9°, which ensures accurate and stable adjustments, and it is composed of high-quality materials that enhance its durability and performance in various electronic devices. Typical engineering applications include calibration of circuits, setting reference voltages, and adjusting timing components in both analogue and digital circuits. Its robust construction and precise control make it an essential component for tasks requiring meticulous adjustment within electrical systems.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Trustpilot