Bourns 3296Z-1-102LF Cermet trimmer linear 0.5 W 1 kΩ 9 degrees 1 pc

MPN
3296Z-1-102LF
Brand
Bourns
EAN-13
2050009629786
Order Code
13-7896
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Bourns 3296Z-1-102LF, identified with the alternate description 2996225, is a Cermet trimmer potentiometer that offers precision in resistance adjustment. This model has a resistance value of 1 kO and a power rating of 0.5 watts, making it suitable for applications that require fine-tuning of electrical parameters. The trimmer features a linear adjustment mechanism with a rotation span of 9 degrees, enabling accurate resistance changes. It is commonly used in circuits requiring calibration, such as in sensor signal tuning, operational amplifier offset adjustment, and frequency trimming in communication equipment. Bourns, known for their reliability in component manufacturing, provides the 3296Z-1-102LF as a versatile solution for various electronic circuitry needs.
Type Cermet Trimmer
Resistance 1kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot