Bourns 3296Y-1-253LF 3296Y trimmer linear 0.5 W 25 kΩ 9 ° 1 pc cermet

MPN
3296Y-1-253LF
Brand
Bourns
EAN-13
2050009628185
Order Code
13-7894
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Bourns 3296Y-1-253LF is a precision multi-turn trimmer potentiometer from the 3296Y series, with impressive versatility for various electronic applications. This linear cermet component offers a resistance value of 25 kO and features a power rating of 0.5 watts, providing consistent performance under diverse conditions. With a rotational life of typically 200 cycles and a rotational adjustment angle of 9 degrees, it ensures a high level of precision in calibration tasks. The trimmer potentiometer is commonly deployed in high-density circuit board designs for fine-tuning and regulating voltage levels in analogue and digital circuits, as well as in feedback control systems. The product is known for its reliability, stability, and compatibility, making it suitable for use in critical systems requiring precise adjustments.
Type Cermet Trimmer
Resistance 25kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle 9°
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot