Bourns 3296Y-1-222LF Cermet trimmer linear 0.5 W 2.2 kΩ 9° 1 pc blue

MPN
3296Y-1-222LF
Brand
Bourns
EAN-13
2050009628178
Order Code
13-7893
View Full Product Range (36)

Discontinued


Bourns 3296Y-1-222LF is a cermet trimmer potentiometer that offers reliable performance for precise adjustments. Rated at 0.5 watts, this linear trimmer provides a resistance of 2.2 kO with a resolution of 9°, allowing for fine-tuning in electronic circuits. This robust component, in its blue encapsulation, is identified under the alternate description 2996218 - Bourns 3296Y-1-222LF. It is commonly utilised in applications such as calibration, tuning, and circuit prototyping where precision and reliability are essential. The compact design makes it suitable for integration into various electronic devices, providing engineers with an adaptable solution for resistance control.
Type Cermet Trimmer
Resistance 2.2kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Trustpilot