Bourns 3296Y-1-205LF 3296Y Cermet trimmer linear 0.5W 2MΩ 9° 1 pc

MPN
3296Y-1-205LF
Brand
Bourns
EAN-13
2050009628161
Order Code
13-7892
View Full Product Range (36)

Discontinued


Bourns 3296Y-1-205LF is a high-precision cermet trimmer recognised as part number 2996217. This linear trimmer is engineered for fine adjustments in electronic circuits, featuring a resistance of 2 MO and a power rating of 0.5 watts. The device offers a 9° adjustment per turn, which is particularly useful for applications requiring precise tuning, such as calibration in instrumentation, audio equipment balancing, and modifying signal parameters. The product's robust construction ensures reliability in various environmental conditions, making it ideal for both industrial and commercial applications. As , it provides enhanced performance and durability for critical electronic systems needing adaptable resistance solutions.
Type Cermet Trimmer
Resistance 2MΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle 9°
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Trustpilot