Bourns 3296X-1-202LF Cermet trimmer linear 0.5 W 2 kΩ 9° 1 pc

MPN
3296X-1-202LF
Brand
Bourns
EAN-13
2050009628000
Order Code
13-7890
View Full Product Range (36)

Discontinued


Bourns 3296X-1-202LF is a high-precision cermet trimmer resistor, also known by its alternate description 2996201. This component features a linear adjustment mechanism, a resistance of 2 kO, and is capable of handling a power rating of 0.5 watts. It provides a rotational adjustment of 9 degrees, offering fine-tuning capabilities in electronic circuits where precise resistance calibration is required. Common engineering applications for this trimmer potentiometer include use in analogue circuit tuning, sensor calibration, and as a variable component in control systems. Its robust construction and reliable performance make it a preferred choice for precision electronic design tasks.
Type Cermet Trimmer
Resistance 2kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Trustpilot