Bourns 3296P-1-201LF Cermet trimmer linear 0.5 W 200 Ω 9 ° single

MPN
3296P-1-201LF
Brand
Bourns
EAN-13
2050009628642
Order Code
13-7882
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Bourns 3296P-1-201LF is a precision cermet trimmer with a linear taper, offering a resistance of 200 ohms and a maximum power rating of 0.5 watts. This single-turn trimmer is engineered with a 9-degree adjustment angle, allowing for precise manual tuning in circuit designs. Known also by the alternate description 2996176 - Bourns 3296P-1-201LF, it is commonly used in applications where fine-tuning of resistance is necessary, such as in calibration circuits, voltage division, and signal conditioning. Its robust construction makes it suitable for demanding environments, ensuring consistent performance and long-term reliability in electronic applications.
Type Cermet Trimmer
Resistance 200Ω
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle 9°
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot