Bourns 3269W-1-504LF Cermet trimmer linear 0.25 W 500 kΩ 4320 ° 1 pc

MPN
3269W-1-504LF
Brand
Bourns
EAN-13
2050009628628
Order Code
13-7880

Discontinued


Bourns 3269W-1-504LF is a high-precision cermet trimmer designed for linear applications, featuring a resistance value of 500 kO, a power rating of 0.25 W, and an operational rotational range of 4320 degrees. This product, also referred to by the alternate description 2996174 - Bourns 3269W-1-504LF, provides reliable performance in various electronic circuits where precise resistance adjustment is required. Typical engineering applications include calibration, tuning, and adjustment of electronic devices such as amplifiers, radios, and measurement equipment, where stable and accurate resistance is crucial for optimal functionality. With a robust construction intended to withstand demanding conditions, this trimmer potentiometer is suitable for use in both commercial and industrial contexts.
Type Cermet Trimmer
Resistance 500kΩ
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.35 x 4.32 x 7.44 mm
Electrical Angle 4320°
Height 7.44mm
Length 6.35mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.32mm

Trustpilot