Bourns 3269W-1-103LF Cermet trimmer linear 0.25 W 10 kΩ 4320° 1 pc

MPN
3269W-1-103LF
Brand
Bourns
EAN-13
2050009628604
Order Code
13-7878
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £3.95 £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Bourns 3269W-1-103LF, also known as 2996172, is a cermet trimmer potentiometer designed for precise resistance adjustments in electronic circuits. This linear trimmer offers a resistance value of 10 kO with a power rating of 0.25 watts, capable of withstanding a wide range of applications due to its durable construction and compact design. Engineered to provide a rotation angle of 4320°, it allows for fine-tuning in sensitive settings where accuracy and reliability are paramount. Typical applications include use in calibration equipment, adjustable power supplies, and signal conditioning circuits, where precision resistance control is essential. This product is an ideal choice for engineers seeking dependable performance in both prototyping and production environments.
Type Cermet Trimmer
Resistance 10kΩ
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.35 x 4.32 x 7.44 mm
Electrical Angle 4320°
Height 7.44mm
Length 6.35mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.32mm

Reviews

Be the first to submit a review

Trustpilot