Christmas Opening Hours and Delivery Dates here

Bourns 3266W-1-202LF 2k 3266W 0.25in Top Cermet Trimmer Pot

Order Code:

68-0210

Brand: Bourns MPN: 3266W-1-202LF

Discontinued


This top adjustable 2k 0.25in 10% 0.25W multi-turn cermet potentiometer from Bourns has a robust construction and is fully sealed to withstand industrial cleaning solvents.


  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266W series
Resistance 2kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Trustpilot