Bourns 3224W-1-103E Cermet trimmer linear 0.25 W 10 kΩ 4320 ° 1 pc

MPN
3224W-1-103E
Brand
Bourns
EAN-13
2050009627881
Order Code
13-7851
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Bourns 3224W-1-103E is a high-precision cermet trimmer resistor engineered for applications requiring precise resistance adjustment. This linear trimmer, also known by the identifier 2996134, has a resistance of 10 kO and is capable of dissipating up to 0.25 watts of power, making it suitable for fine-tuning circuits as well as calibrating and adjusting electronic devices. The component offers a mechanical adjustment through a rotational range of 4320 degrees, providing detailed control over the resistance value in a compact, durable package. It is ideal for use in various engineering applications, including instrumentation, automation systems, and communication equipment, where accuracy and reliability are paramount.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot