Bourns 3224J-1-104E Cermet trimmer linear 0.25 W 100 kΩ 4320 ° single unit

MPN
3224J-1-104E
Brand
Bourns
EAN-13
2050009627805
Order Code
13-7843
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Bourns 3224J-1-104E Cermet Trimmer, is an advanced component designed for precise resistance adjustments in electronic circuits. This linear trimmer potentiometer offers a resistance value of 100 kO and has a power rating of 0.25 W, ensuring reliable performance for various industrial and consumer electronics applications. The Bourns 3224J-1-104E features a single-turn adjustment mechanism, providing engineers with accurate tuning capabilities, crucial for fine-tuning circuit parameters. Capable of operating within a temperature range of up to 4320 degrees Celsius, this robust component is ideally suited for high-temperature environments, such as automotive systems and power supplies, where precision and durability are paramount. Known as alternate description 2996126, this trimmer potentiometer is a reliable choice for professionals seeking high-quality circuit element adjustment solutions.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 4.8mm
Dimensions (L x W x H) 4.8 x 4.6 x 3.71 mm
Electrical Angle 4320°
Height 3.71mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot