Bourns 0621-013K500-AB473 Single turn rotary pot 2W 47 kΩ 1 piece

MPN
0621-013K500-AB473
Brand
Bourns
EAN-13
2050009627508
Order Code
13-7824
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Bourns 0621-013K500-AB473 is a single-turn rotary potentiometer featuring a power rating of 2 watts and a resistance value of 47 kO. This precision component is categorised under slide potentiometers, allowing for efficient control in circuits requiring variable resistance. Its robust design and precise adjustment capabilities make it suitable for use in various engineering applications, including audio equipment, industrial machinery, and other electronic control systems that necessitate reliable, adjustable resistance. Manufactured by Bourns, this potentiometer ensures durability and long-term performance, with its features tailored to meet the demands of professional-grade electronic assemblies.
Type 0621-013K500-AB473
Resistance 47kΩ
No of Turns 1
Power Rating 2W
Axle Diameter 6mm
Connection Solder tag
Content 1
Length 60.2mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 270°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Product Type Single turn rotary pot
Resistance characteristic linear

Reviews

Be the first to submit a review

Trustpilot