Christmas Opening Hours and Delivery Dates here
Boundary Microphone

Boundary Microphone

Order Code:

35-0614

Brand: RVFM

Discontinued


Boundary Microphone, 20Hz to 16kHz Frequency Response, -65dB Sensitivity, 1kR Impedance, 3.5mm Jack Plug Connector, 4m Cable Length, 220g Weight, Pattern can be Changed from Uni-directional to Omni-directional to Maximise the Efficiency within the Sitting Position, Fitted with a High Sensitivity Cartridge for a Wide Frequency Response, Microphone can be Used Flat Desk Top Mounted or Wall Mounted with Screws, Complete with Battery and Fitted with 4m of Lead and a 3.5mm Jack Plug and 6.3mm Adaptor, Ideal for Conference Rooms, Recording, Education and Most PA Applications
  • Pattern can be changed from uni-directional to omni-directional to maximise the efficiency within the sitting position
  • Ideal for conference rooms, recording, education and most PA applications
  • Fitted with a high sensitivity cartridge for a wide frequency response
  • Microphone can be used flat desk top mounted or wall mounted with screws
  • Complete with battery and fitted with 4m of lead and a 3.5mm jack plug and 6.3mm adaptor

Trustpilot