Bostik 30614974 Sticky Tape - Clear 24mm x 50m

MPN
30614974
Brand
Bostik
EAN-13
5010591008359
Order Code
97-7853
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

High quality, everyday, clear adhesive tape with strong and clean adhesion. It is easy to tear and suitable for everyday use on almost anything, including paper, card and gift wrap.

Specification:

Width: 24mm
Length: 50m


Reviews

Be the first to submit a review

Trustpilot