Bose 884367-0100 QuietComfort Over-ear headphones Bluetooth Corded Black

MPN
884367-0100
Brand
Bose
EAN-13
0017817848961
Order Code
18-7209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £256.29 £217.85
10+ £214.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 13/10/2026

Bose 884367-0100 QuietComfort over-ear headphones are engineered for superior noise cancellation, utilising advanced electronic circuitry to create an optimized listening environment for various applications. These headphones offer both Bluetooth and corded connectivity, providing flexibility for different audio interfaces, and ensuring compatibility with a range of devices. The design prioritises user comfort and durability, making them suitable for sustained use in environments such as sound engineering, broadcasting, and studio production where audio quality is paramount. Through a blend of technological precision and ergonomics, these headphones are apt for professionals requiring reliable acoustic performance and high fidelity audio reproduction.
Type Over-the-ear
Cable Length Wireless
Colour Black
Weight 236g
Depth 155mm
Height 66mm
Width 225mm

Reviews

Be the first to submit a review

Trustpilot