Bose 881046-0020 Ultra Open In-ear headphones White Charging case

MPN
881046-0020
Brand
Bose
EAN-13
0017817846912
Order Code
18-7206
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £282.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/08/2026

Bose 881046-0020 earbuds, identified as the Bose Ultra Open In-ear headphones, feature an innovative in-ear design that allows for an open sound profile, offering a blend of situational awareness and excellent audio fidelity. Configured with a white charging case, these headphones are engineered to provide a practical solution for users requiring seamless transitions between immersive audio experiences and awareness of their surroundings, which is critical in both professional and recreational environments. Suitable for engineering applications where situational awareness is paramount, such as acoustic monitoring and fieldwork, these in-ear headphones leverage Bose's pioneering sound technology to deliver performance without detracting from the user's environmental awareness.
Type In ear
Cable Length In-Ear
Colour White
Bluetooth Version 5.3
Charging Capacity (max.) 3W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Headphone Features Charging case
Max. battery life 7.5h
Max. Range 9m
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot