Bosch 2609256538 Wire Pencil Brush Ø 25mm Steel Wire Shank Ø 6mm

MPN
2609256538
Brand
Bosch
EAN-13
3165140389570
Order Code
60-3154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The wire pencil brushes from Bosch are supplied in sizes from 10 to 25mm and with either nylon or steel wire. They all have a 6mm shank.


  • Category: Wire Pencil Brush
  • Diameter: 25mm
  • Shank 6mm
  • Manufacturer's part no.: 06033C4000
Type Wire pencil brush
Material Metal
Diameter 25mm
Rotational speed (max) 18000 RPM
Shank Diameter 6mm
Size Ø 25mm
Wire thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot